Low

ITT CANNON  M83513/02-DN  Micro D Sub Connector, M83513 Series, Receptacle, 25 Contacts, Solder

ITT CANNON M83513/02-DN
Manufacturer Part No:
M83513/02-DN
Newark Part No.:
93B2061
Product Range
M83513 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The M83513/02-DN is a 25-way D-sub Micro Receptacle with gold-plated copper alloy contacts and electroless nickel plated aluminum shell. The 154175-0009 micro D metal shell connector features LCP insulator and supports solder contact termination.
  • 3A Maximum rated current
  • 8mΩ Maximum contact resistance
  • 5000MΩ Minimum insulator resistance
  • 600VAC at sea level and 150VAC at 7000' altitude Dielectric withstanding voltage
  • -55/+125°C Thermal shock

 

Product Information

Connector Type:
Product Range:
M83513 Series
Gender:
Receptacle
No. of Contacts:
25Contacts
Contact Termination Type:
Solder
Connector Mounting:
-
Contact Plating:
-
Contact Material:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.