Low

ITT CANNON  M24308/8-265P  D Sub Connector Housing, 26 Positions, High Density D Sub, DA, MIL-DTL-24308 Series, Plug

ITT CANNON M24308/8-265P
Technical Data Sheet (2.92MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Positions:
26Positions
Connector Type:
High Density D Sub
Connector Shell Size:
DA
Product Range:
MIL-DTL-24308 Series
Gender:
Plug
Connector Body Material:
Steel Body
For Use With:
ITT CANNON MIL-DTL-24308 Series Pin Crimp Contacts
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.