Low

ITT CANNON  M24308/8-263P  D Sub Connector Housing, 50 Positions, D Sub, DD, MIL-DTL-24308 Series, Plug, Steel Body

ITT CANNON M24308/8-263P
Technical Data Sheet (2.92MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Positions:
50Positions
Connector Type:
D Sub
Connector Shell Size:
DD
Product Range:
MIL-DTL-24308 Series
Gender:
Plug
Connector Body Material:
Steel Body
For Use With:
ITT CANNON MIL-DTL-24308 Series Pin Crimp Contacts
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.