Low

ITT CANNON  M24308/8-12P  D Sub Connector, 26 Contacts, Plug, DA, MIL-DTL-24308 Series, Steel Body, Crimp

ITT CANNON M24308/8-12P
Manufacturer Part No:
M24308/8-12P
Newark Part No.:
17X7170
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type:
No. of Contacts:
26Contacts
Gender:
Plug
D Sub Shell Size:
DA
Product Range:
MIL-DTL-24308 Series
Connector Body Material:
Steel Body
Connector Mounting:
Contact Termination Type:
Crimp
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.