Low

ITT CANNON  M24308/6-286Z  D Sub Connector Housing, 15 Positions, High Density D Sub, DE, D*MA Series, Receptacle, Brass Body

ITT CANNON M24308/6-286Z
Technical Data Sheet (2.08MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Positions:
15Positions
Connector Type:
High Density D Sub
Connector Shell Size:
DE
Product Range:
D*MA Series
Gender:
Receptacle
Connector Body Material:
Brass Body
For Use With:
ITT Cannon D*MA Series Subminiature Crimp Socket Contacts
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.