Low

ITT CANNON  M24308/6-284P  D Sub Connector Housing, 37 Positions, D Sub, DC, MIL-DTL-24308 Series, Receptacle, Steel Body

ITT CANNON M24308/6-284P
Manufacturer Part No:
M24308/6-284P
Newark Part No.:
17X7150
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Positions:
37Positions
Connector Type:
D Sub
Connector Shell Size:
DC
Product Range:
MIL-DTL-24308 Series
Gender:
Receptacle
Connector Body Material:
Steel Body
For Use With:
ITT CANNON MIL-DTL-24308 Series Socket Crimp Contacts
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.