Low

ITT CANNON  M24308/4-5Z  Standard D Sub Connector, 50 Contacts, Plug, DD, MIL-C-24308 Series, Steel Body, Crimp

ITT CANNON M24308/4-5Z
Technical Data Sheet (10.06MB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The M24308/4-5Z is a 50-way D-sub Connector with zinc finish. The 130776-0001 pin contact general purpose class G connector delivers optimum performance and reliability. The wire separator increases reliability and allows for use in high vibration environment. The high temperature insulators compatible with IPC/JEDEC J-STD-006. This crimp type connector comes with push-pull, guide pin and attached clinch nut and float mount. It is suitable for both cable and printed circuit boards.
  • Versatile interface with a long history in mission critical applications
  • Compatible with IPC/JEDEC J-STD-006 standard
  • -55 to +125°C Operating temperature range

 

Product Information

Connector Type:
No. of Contacts:
50Contacts
Gender:
Plug
D Sub Shell Size:
DD
Product Range:
MIL-C-24308 Series
Connector Body Material:
Steel Body
Connector Mounting:
Contact Termination Type:
Crimp
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Defence, Military & Aerospace;
  • Commercial

Legislation and Environmental

Product Traceability
RoHS Compliant:
No
Authorized Distributor

Substitutes

Standard D Sub Connector, 50 Contacts, Plug, DD, Stamped Contacts Series, Metal Body, Crimp

MULTICOMP

409 in stock

Price for: Each

1+ $1.56 Promotional price 50+ $1.56 Promotional price 100+ $1.56 Promotional price 250+ $1.56 Promotional price More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.