Low

ITT CANNON  M24308/24-57Z  Standard D Sub Connector, 25 Contacts, Plug, DB, D*M Series, Steel Body, Through Hole

ITT CANNON M24308/24-57Z
Manufacturer Part No:
M24308/24-57Z
Newark Part No.:
27W1709
Product Range
D*M Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type:
No. of Contacts:
25Contacts
Gender:
Plug
D Sub Shell Size:
DB
Product Range:
D*M Series
Connector Body Material:
Steel Body
Connector Mounting:
Contact Termination Type:
Through Hole
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.