Low

ITT CANNON  M24308/24-26  DAMM15PD

ROHS COMPLIANT: NO

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ITT CANNON
  • Newark Part No.: 31K4937
  • Manufacturer Part No M24308/24-26

Product Information


Availability

Availability: No Longer Manufactured


Substitutes

  • 42K8787 - Product Range:Amplimite HD-20 Series; D Sub Shell Size:DA; Gender:Plug; No. of Contacts:15; Connector Body Material:Metal; Contact Termination Type:Solder; Body Material:Steel ;RoHS Compliant: Yes
  • 42K7473 - Product Range:Amplimite HD-20 Series; D Sub Shell Size:DA; Gender:Plug; No. of Contacts:15; Connector Body Material:Metal; Contact Termination Type:Solder; Body Material:Steel ;RoHS Compliant: Yes
  • 37K7193 - Product Range:Amplimite HD-20 Series; D Sub Shell Size:DA; Gender:Plug; No. of Contacts:15; Connector Body Material:Metal; Contact Termination Type:Solder; Body Material:Steel ;RoHS Compliant: Yes
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
42K8787
5747236-4

5747236-4

TE CONNECTIVITY / AMP

D SUB CONNECTOR, STANDARD, 15 POSITION, PLUG

D SUB CONNECTOR, STANDARD, 15 POSITION, PLUG; Product Range:Amplimite HD-20 Series; D Sub Shell Size:DA; Gender:Plug; No. of Contacts:15; Connector Body Material:Metal; Contact Termination Type:Solder; Body Material:Steel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

679

1+ $3.92 Promotional price 10+ $3.36 Promotional price 50+ $3.36 Promotional price 100+ $3.36 Promotional price More pricing

Buy
  • 679 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/6/15
42K7473
5747841-6

5747841-6

TE CONNECTIVITY / AMP

D SUB CONNECTOR, STANDARD, 15 POSITION, PLUG

D SUB CONNECTOR, STANDARD, 15 POSITION, PLUG; Product Range:Amplimite HD-20 Series; D Sub Shell Size:DA; Gender:Plug; No. of Contacts:15; Connector Body Material:Metal; Contact Termination Type:Solder; Body Material:Steel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

457

1+ $2.75 Promotional price 10+ $2.75 Promotional price 50+ $2.75 Promotional price 100+ $2.36 Promotional price More pricing

Buy
  • 457 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/13/15
37K7193
5747841-4

5747841-4

TE CONNECTIVITY / AMP

D SUB CONNECTOR, STANDARD, 15 POSITION, PLUG

D SUB CONNECTOR, STANDARD, 15 POSITION, PLUG; Product Range:Amplimite HD-20 Series; D Sub Shell Size:DA; Gender:Plug; No. of Contacts:15; Connector Body Material:Metal; Contact Termination Type:Solder; Body Material:Steel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

305

1+ $3.20 Promotional price 10+ $3.20 Promotional price 50+ $2.75 Promotional price 100+ $2.75 Promotional price More pricing

Buy
  • 305 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/6/15
01M3524
6E17C015PAJ121

6E17C015PAJ121

AMPHENOL COMMERCIAL PRODUCTS

D SUB CONNECTOR, STANDARD, 15 POSITION, PLUG

D SUB CONNECTOR, STANDARD, 15 POSITION, PLUG; Product Range:6E17 Series; D Sub Shell Size:DA; Gender:Plug; No. of Contacts:15; Connector Body Material:Metal; Contact Termination Type:Solder; Body Material:Steel; Connector Type:D Sub ;RoHS Compliant: Yes

  Write a Review | Ask a Question

373

1+ $4.42 10+ $4.27 50+ $3.71 100+ $3.33 More pricing

Buy
  • 373 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/13/15
42K8802
5747841-3

5747841-3

TE CONNECTIVITY / AMP

D SUB CONNECTOR, STANDARD, 15 POSITION, PLUG

D SUB CONNECTOR, STANDARD, 15 POSITION, PLUG; Product Range:Amplimite HD-20 Series; D Sub Shell Size:DA; Gender:Plug; No. of Contacts:15; Connector Body Material:Metal; Contact Termination Type:Solder; Connector Type:D Sub ;RoHS Compliant: Yes

  Write a Review | Ask a Question

104

1+ $4.82 10+ $4.53 50+ $4.23 100+ $4.02 More pricing

Buy
  • 104 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/12/15
40Y5606
182-015-113R531

182-015-113R531

NORCOMP

D SUB CONNECTOR, PLUG, 15POS

D SUB CONNECTOR, PLUG, 15POS; Product Range:182 Series; D Sub Shell Size:DA; Gender:Plug; No. of Contacts:15; Connector Body Material:Steel; Contact Termination Type:Through Hole ;RoHS Compliant: Yes

  Write a Review | Ask a Question

70

1+ $1.87 10+ $1.69 100+ $1.45 500+ $1.21 More pricing

Buy
  • 70 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/24/15
68K3462
D15P33E4GV00LF

D15P33E4GV00LF

FCI

CONNECTOR, D SUB, PLUG, 15 POSITION

CONNECTOR, D SUB, PLUG, 15 POSITION; Product Range:Delta D Series; D Sub Shell Size:DA; Gender:Plug; No. of Contacts:15; Connector Body Material:Metal; Contact Termination Type:Solder; Connector Type:D Sub; No. of Mating Cycles:200 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Not Currently Stocked

1+ $2.89 10+ $2.66 25+ $2.54 50+ $2.41 More pricing

Not Currently Stocked

42K8788
5747236-6

5747236-6

TE CONNECTIVITY / AMP

D SUB CONNECTOR, STANDARD, 15 POSITION, PLUG

D SUB CONNECTOR, STANDARD, 15 POSITION, PLUG; Product Range:Amplimite HD-20 Series; D Sub Shell Size:DA; Gender:Plug; No. of Contacts:15; Connector Body Material:Metal; Contact Termination Type:Solder; Connector Type:D Sub ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $4.39

Buy
    Per the manufacturer, more stock expected week of 10/5/15

Not Normally Stocked

Non-Cancelable / Non Returnable

16M3348
5747236-2

5747236-2

TE CONNECTIVITY / AMP

D SUB CONNECTOR, STANDARD, 15 POSITION, PLUG

D SUB CONNECTOR, STANDARD, 15 POSITION, PLUG; Product Range:Amplimite HD-20 Series; D Sub Shell Size:DA; Gender:Plug; No. of Contacts:15; Connector Body Material:Metal; Contact Termination Type:Solder; Body Material:Steel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $4.32 1000+ $3.78 2500+ $3.60

Buy
    Per the manufacturer, more stock expected week of 10/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

40Y5600
182-015-113R161

182-015-113R161

NORCOMP

D SUB CONNECTOR, PLUG, 15POS

D SUB CONNECTOR, PLUG, 15POS; Product Range:182 Series; D Sub Shell Size:DA; Gender:Plug; No. of Contacts:15; Connector Body Material:Steel; Contact Termination Type:Through Hole ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

10+ $1.69 100+ $1.45 500+ $1.21 1000+ $1.04 More pricing

Buy
    Per the manufacturer, more stock expected week of 8/24/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought