Low

ITT CANNON  M24308/2-283F  D-SUB CONNECTOR, METAL SHELL, SIZE B STRAIGHT RECEPTACLE, 25 SOCKET CONTACTS

ITT CANNON-M24308/2-283F-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ITT CANNON
  • Newark Part No.: 74C6819
  • Manufacturer Part No M24308/2-283F

Product Information


Availability

Availability:  2

(Available until stock is exhausted)


  • 2 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $15.89

Buy

Price

Quantity List Price
1 - 4 $15.89
5 - 9 $15.15
10 - 24 $14.34
25 - 49 $13.61
50+ $12.80

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
18K9249
M24308/2-283F

M24308/2-283F

CINCH

Connector,D-Shell,Cable Mount,PLUG,25 Contacts,SKT,0.109 Pitch,CRIMP Terminal,HOLE .112-.124

Connector,D-Shell,Cable Mount,PLUG,25 Contacts,SKT,0.109 Pitch,CRIMP Terminal,HOLE .112-.124

  Write a Review | Ask a Question

280

1+ $29.97 10+ $26.75 25+ $24.37 50+ $22.55 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Suggested Substitutes
45F999
M24308/2-3F

M24308/2-3F

CINCH

D SUB CONNECTOR, STANDARD, 25POS, RCPT

D SUB CONNECTOR, STANDARD, 25POS, RCPT; Product Range:CINCH - M24308 Series; No. of Contacts:25; D Sub Shell Size:DB; Connector Body Material:Steel; Gender:Receptacle; Contact Termination Type:Crimp; Connector Type:D Sub

5.0  Write a Review | Ask a Question

130

1+ $40.02 10+ $38.04 25+ $36.21

Buy
  • 130 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/16/15
66K9025
40-9825S

40-9825S

AIM CAMBRIDGE

25 PIN D SUB SOCKET

25 PIN D SUB SOCKET

  Write a Review | Ask a Question

0

1+ $1.04 100+ $0.80 250+ $0.724 500+ $0.653 more…

Buy
    Per the manufacturer, more stock expected week of 4/13/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought