Low

ITT CANNON  M24308/2-1Z  Standard D Sub Connector, 9 Contacts, Receptacle, DE, MIL-C-24308 Series, Steel Body, Crimp

ITT CANNON M24308/2-1Z
ITT CANNON M24308/2-1Z
Manufacturer Part No:
M24308/2-1Z
Newark Part No.:
93F8873
Product Range
MIL-C-24308 Series
Technical Datasheet:
See all Technical Docs
ITT CANNON M24308/2-1Z
ITT CANNON M24308/2-1Z

The actual product may differ from image shown

Product Overview

The M24308/2-1Z is a 9-position standard D-Sub Socket, made of steel body.
  • Gold-plated contacts

 

Product Information

Connector Type:
No. of Contacts:
9Contacts
Gender:
Receptacle
D Sub Shell Size:
DE
Product Range:
MIL-C-24308 Series
Connector Body Material:
Steel Body
Connector Mounting:
Contact Termination Type:
Crimp
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Defence, Military & Aerospace

Legislation and Environmental

Product Traceability
RoHS Compliant:
No
Authorized Distributor

Substitutes

Standard D Sub Connector, 9 Contacts, Receptacle, DE, Stamped Contacts Series, Metal Body, Crimp

MULTICOMP

4,975 in stock

Price for: Each

1+ $2.75 100+ $2.15 250+ $1.95 500+ $1.78 More pricing

Buy

Standard D Sub Connector, 9 Contacts, Plug, DE, Stamped Contacts Series, Metal Body, Crimp

MULTICOMP

231 in stock

Price for: Each

1+ $4.20 250+ $3.15 500+ $2.80 1000+ $2.51 More pricing

Buy

Standard D Sub Connector, 9 Contacts, Receptacle, DE, D Sub 98 Series, Steel Body, Crimp

AIM CAMBRIDGE

270 in stock

Price for: Each

1+ $0.513 10+ $0.486 50+ $0.459 100+ $0.446 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.