Low

ITT CANNON  KPT06B22-55S  Circular Connector, KPT Series, Straight Plug, 55 Contacts, Solder Socket, Bayonet, 22-55

ITT CANNON KPT06B22-55S
ITT CANNON KPT06B22-55S
Manufacturer Part No:
KPT06B22-55S
Newark Part No.:
96B9355
Product Range
KPT Series
Technical Datasheet:
See all Technical Docs
ITT CANNON KPT06B22-55S
ITT CANNON KPT06B22-55S

The actual product may differ from image shown

Product Overview

The KPT06B22-55S from ITT Cannon is KPT series, MIL-DTL-26482 series I equivalent straight plug with 55 contacts. The KPT series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 series I with a positive three po...
  • Bayonet coupling assures fast and reliable mating/unmating
  • Environmentally sealed, IP68 rated
  • Operating temperature range from -55°C to +125°C
  • Durability of 500 mating cycles
  • 200m/s² at 10Hz to 2000Hz vibration
  • Insulation resistance is 5000Mohm at 25°C
  • Resilient polychloroprene (neoprene) insulator and grommet
  • Salt spray exposure of 500hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder socket contacts with gold plating

 

Product Information

Product Range:
KPT Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
55Contacts
Circular Contact Type:
Solder Socket
Coupling Style:
Bayonet
Insert Arrangement:
22-55
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
General Duty
Equivalent Military Specification:
MIL-DTL-26482 Series I
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Commercial

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

Circular Connector, PT Series, Straight Plug, 55 Contacts, Solder Socket, Bayonet, 22-55

AMPHENOL INDUSTRIAL

32:  in stock

Price for: Each

1+ $103.88 10+ $87.76 25+ $85.06 50+ $73.22

Buy

Associated Products