Low

KPT02E12-8P - 

Circular Connector, KPT Series, Box Mount Receptacle, 8 Contacts, Solder Pin, Bayonet, 12-8

KPT02E12-8P - Circular Connector, KPT Series, Box Mount Receptacle, 8 Contacts, Solder Pin, Bayonet, 12-8
KPT02E12-8P - Circular Connector, KPT Series, Box Mount Receptacle, 8 Contacts, Solder Pin, Bayonet, 12-8

The actual product may differ from image shown

Manufacturer Part No:
KPT02E12-8P
Newark Part No.:
18C5524
Product Range
KPT Series
Availability:
No Longer Manufactured

Product Information

:
KPT Series
:
Box Mount Receptacle
:
8
:
Solder Pin
:
Bayonet
:
12-8
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed
:
MIL-DTL-26482 Series I
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The KPT02E12-8P from ITT Cannon is KPT series, MIL-DTL-26482 series I equivalent box mount receptacle with 8 contacts. The KPT series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 series I with a positive three point quick disconnect bayonet coupling, five keyway polarization and high insert arrangement contact density. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The KPT series general purpose solder connectors are optimized for fast assembly featuring clip-in contact & insulator design. They are intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors. Design modifications can be achieved at low cost.
  • Bayonet coupling assures fast and reliable mating/unmating
  • Environmentally sealed, IP68 rated
  • Operating temperature range from -55°C to +125°C
  • Durability of 500 mating cycles
  • 200m/s² at 10Hz to 2000Hz vibration
  • Insulation resistance is 5000Mohm at 25°C
  • Resilient polychloroprene (neoprene) insulator and grommet
  • Salt spray exposure of 500hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder pin contacts with gold plating

Applications

Industrial, Commercial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

3+ $24.08 25+ $22.07 50+ $20.50 100+ $19.83 More Pricing...

Add

Associated Products

Compare Selected

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.