Low

ITT CANNON  DEMM9SF225  D Sub Connector, 9 Contacts, Receptacle, DE, D*M Series, Stainless Steel Body, Solder

ITT CANNON DEMM9SF225
Manufacturer Part No:
DEMM9SF225
Newark Part No.:
94T2218
Product Range
D*M Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Contacts:
9Contacts
Gender:
Receptacle
D Sub Shell Size:
DE
Product Range:
D*M Series
Connector Body Material:
Stainless Steel Body
Contact Termination Type:
Solder
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.