Low

ITT CANNON  DEMF9SNMBK52  D Sub Connector, 9 Contacts, Receptacle, DE, D*M Series, Brass Body, Solder

ITT CANNON DEMF9SNMBK52
Manufacturer Part No:
DEMF9SNMBK52
Newark Part No.:
26M9172
Product Range
D*M Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Connector Type:
No. of Contacts:
9Contacts
Gender:
Receptacle
D Sub Shell Size:
DE
Product Range:
D*M Series
Connector Body Material:
Brass Body
Connector Mounting:
Contact Termination Type:
Solder
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.