Low

DDMA50S - 

D Sub Connector, 50 Contacts, Receptacle, DD, D*MA Series, Metal Body, Crimp

DDMA50S - D Sub Connector, 50 Contacts, Receptacle, DD, D*MA Series, Metal Body, Crimp
DDMA50S - D Sub Connector, 50 Contacts, Receptacle, DD, D*MA Series, Metal Body, Crimp

The actual product may differ from image shown

Manufacturer Part No:
DDMA50S
Newark Part No.:
18C5667
Product Range
D*MA Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DDMA50S is a 50-way D-sub Connector with gold over nickel plated copper alloy contacts and tin plated steel shell. The D*M series 050913-0002 high reliable D-sub socket receptacle features black thermoplastic, type PCT UL94V-0 insulator and support crimp contact termination. It accepts 20 to 28AWG standard wire.
  • 7.5A Maximum rated current
  • 10mΩ Maximum contact resistance
  • 1000VAC at sea level Dielectric withstanding voltage
  • -55/+125°C Operating temperature range

Applications

Computers & Computer Peripherals

Product Information

:
50Contacts
:
Receptacle
:
DD
:
D*MA Series
:
Metal Body
:
Crimp
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$34.18 $ 34.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $40.21
25 + $37.31
50 + $34.41
100 + $31.51
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.