Low

ITT CANNON  DCMV8H8PNK87  Combination Layout D Sub Connector, D*M Series, DC-8W8, Plug, 0 Contacts, 8, Through Hole

ITT CANNON DCMV8H8PNK87
Manufacturer Part No:
DCMV8H8PNK87
Newark Part No.:
50H8600
Product Range
D*M Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Product Range:
D*M Series
Insert Arrangement:
DC-8W8
Gender:
Plug
No. of Signal Contacts:
0Contacts
No. of Power Positions:
8
Contact Termination Type:
Through Hole
D Sub Shell Size:
DC
Connector Body Material:
Steel Body
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.