Low

ITT CANNON  DCMAM37PNM-F225  D Sub Connector, 37 Contacts, Plug, DC, D*MA Series, Brass Body, Crimp

ITT CANNON DCMAM37PNM-F225
Manufacturer Part No:
DCMAM37PNM-F225
Newark Part No.:
17X3841
Product Range
D*MA Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type:
No. of Contacts:
37Contacts
Gender:
Plug
D Sub Shell Size:
DC
Product Range:
D*MA Series
Connector Body Material:
Brass Body
Connector Mounting:
Contact Termination Type:
Crimp
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.