Low

ITT CANNON  DC37PK87  Standard D Sub Connector, 37 Contacts, Plug, DC, Original D Series, Metal Body, Solder

ITT CANNON DC37PK87
ITT CANNON DC37PK87
Technical Data Sheet (9.74MB) EN See all Technical Docs

The actual product may differ from image shown

ITT CANNON DC37PK87
ITT CANNON DC37PK87

Product Overview

The DC-37P-K87 is a 37-way standard Solder D-sub Plug with gold flash copper alloy contacts, tin-plated steel shell and a black thermoplastic insulator. The D series high-performance connector provides maximum flexibility and performance for applications requiring discrete solder terminations and field repair without termination tooling.
  • 7.5A at 85°C/5A at 105°C Current rating
  • 1200VAC at sea level Dielectric withstanding voltage
  • 50 Mating cycles
  • -55 to +125°C Operating temperature range
  • UL94V-0 Flammability rating

 

Product Information

Connector Type:
No. of Contacts:
37Contacts
Gender:
Plug
D Sub Shell Size:
DC
Product Range:
Original D Series
Connector Body Material:
Metal Body
Connector Mounting:
Contact Termination Type:
Solder
Contact Plating:
-
Contact Material:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Commercial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.