Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.370 |
| 25+ | $1.330 |
| 50+ | $1.300 |
| 100+ | $1.270 |
Price for:Each
Minimum: 11
Multiple: 1
$15.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDC-59-20
Newark Part No.01K3056
Technical Datasheet
Accessory TypeDust Cap
Connector Body MaterialPE (Polyethylene) Body
Product Range-
SVHCTo Be Advised
Product Overview
The DC-59-20 is a Dust Cap made of polyethylene. The socket dust cap provides protection from moisture and dust for unused I/O ports. It has an integral flange for easy application and removal. It meets the static decay test requirements of MIL-B- 81705C, Type II standard. It is suitable for use with the Cannon D-subminiature connectors.
Applications
Defence, Military & Aerospace
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
PE (Polyethylene) Body
SVHC
To Be Advised
For Use With
Shell Size D 37 Position D Subminiature Receptacle Connectors
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
