Low

ITT CANNON  DBMAE25SNMB  Standard D Sub Connector, 25 Contacts, Receptacle, DB, D*MA Series, Brass Body, Crimp

ITT CANNON DBMAE25SNMB
Technical Data Sheet (2.93MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type:
No. of Contacts:
25Contacts
Gender:
Receptacle
D Sub Shell Size:
DB
Product Range:
D*MA Series
Connector Body Material:
Brass Body
Connector Mounting:
Contact Termination Type:
Crimp
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.