Low

ITT CANNON  DBM5X5SNA222  Combination Layout D Sub Connector, Combo D D*M Series, DB-5W5, Receptacle, 0 Contacts, 5, Through Hole

ITT CANNON DBM5X5SNA222
Manufacturer Part No:
DBM5X5SNA222
Newark Part No.:
57R4933
Product Range
Combo D D*M Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
Combo D D*M Series
Insert Arrangement:
DB-5W5
Gender:
Receptacle
No. of Signal Contacts:
0Contacts
No. of Power Positions:
5
Contact Termination Type:
Through Hole
D Sub Shell Size:
DB
Connector Body Material:
Steel Body
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.