Low

DAM7W2SA197A208 - 

Combination Layout D Sub Connector, Combo D D*M Series, DA-7W2, 5 Contacts, Receptacle, 2, Solder

DAM7W2SA197A208 - Combination Layout D Sub Connector, Combo D D*M Series, DA-7W2, 5 Contacts, Receptacle, 2, Solder

The actual product may differ from image shown

Manufacturer Part No:
DAM7W2SA197A208
Newark Part No.:
01K1731
Product Range
Combo D D*M Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Combo D D*MM series Combination D Subminiature Connectors for the advantages of an industry standard shield I/O interconnect, with the flexibility of a customized special, designed for any application. This connector system is ideal for applications that require optimization of space while improving overall shielding. Combo D® accomplishes this by combining multiple interconnect types into one fully shielded product, decreasing the number I/O interfaces and reducing the possibility of EMI/RFI leakage.
  • Standard and European Footprints
  • Pre-installed 75/50 coaxial or high power contact
  • Vertical standoffs or 90° brackets
  • 90° or Straight PCB
  • PC Boards up to 3.2mm thick
  • PCB Variants available with boardlocks and/or screw locks (#4-40 or M3)
  • High voltage up to 2800 VAC
  • UL94V-0 Flammability rating
  • -55 to 125°C Operating temperature

Applications

Communications & Networking, Computers & Computer Peripherals, Automotive, Mining, Oil & Gas, Defence, Military & Aerospace, Sensing & Instrumentation, Industrial

Product Information

:
Combo D D*M Series
:
DA-7W2
:
5Contacts
:
Receptacle
:
2
:
Solder
:
DA
:
Steel Body
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$6.96 $ 6.96
Price for:
Each
Multiple: 1 Minimum: 4
Quantity Price
4 + $6.96
5 + $6.64
10 + $6.28
25 + $5.96
50 + $5.61
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.