Low

ITT CANNON  DAM3W3PA176  Combination Layout D Sub Connector, Combo D D*M Series, DA-3W3, Plug, 0 Contacts, 3

ITT CANNON DAM3W3PA176
Manufacturer Part No:
DAM3W3PA176
Newark Part No.:
31K0527
Product Range
Combo D D*M Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
Combo D D*M Series
Insert Arrangement:
DA-3W3
Gender:
Plug
No. of Signal Contacts:
0Contacts
No. of Power Positions:
3
Contact Termination Type:
-
D Sub Shell Size:
DA
Connector Body Material:
Steel Body
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.