Low

ITT CANNON  D20418-2  D Sub Screwlock / Slidelock, 12.7 mm, #4-40

ITT CANNON D20418-2
Manufacturer Part No:
D20418-2
Newark Part No.:
15N3714

The actual product may differ from image shown

Product Overview

The D20418-2 is a female Screw Lock is suitable for high volume applications. It is made of steel.
  • Yellow chromate over cadmium finish

 

Product Information

Product Range:
-
Screw Length:
12.7mm
Thread Size - Metric:
-
Thread Size - Imperial:
#4-40
Connector Shell Size:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair

Contents

1 nut, 3 washer, 1 lock washer, 1 hex nut.

Legislation and Environmental

Product Traceability
RoHS Compliant:
No
Authorized Distributor

Substitutes

D Sub Jack Screw, D20418 Series, 7.92 mm, 4-40

CINCH

11,468 in stock

Price for: Each

1+ $1.13 50+ $0.673 100+ $0.607 250+ $0.531 More pricing

Buy

D Sub Jack Screw, 0.339 ", 4-40

MULTICOMP

900 in stock

Price for: Pack of 2

1+ $3.61 100+ $2.80 250+ $2.53 500+ $2.30 More pricing

Buy

D Sub Jack Screw, 12.7 mm, 4-40

ITT CANNON

5,347 in stock

Price for: Each

1+ $2.84 25+ $2.43 50+ $2.23 100+ $2.05 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.