Low

ITT CANNON  CA121003-11  Dust Cap / Cover, Sash Chain, Dust Cap, Size 32 Style 0, 1, 2, 7, & 9 Receptacles

ITT CANNON CA121003-11
Technical Data Sheet (1.17MB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The CA121003-11 is a metal protecting Dust Cap with a chain. This MIL-DTL 5015 series I cap is made of aluminium alloy and suitable for ITT Cannon CA-Bayonet series 3100, 3101 and 3102 shell style receptacle circular connectors.

 

Product Information

Accessory Type:
Dust Cap
For Use With:
Size 32 Style 0, 1, 2, 7, & 9 Receptacles
Connector Body Material:
Aluminium Alloy Body
Product Range:
CA Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Defence, Military & Aerospace

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.