Low

ITT CANNON  980-2000-346  BACKSHELL, D Sub, DA, ZINC

D Sub Shell Size:DA; Connector Body Material:Zinc; Cable Exit Angle:180°

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ITT CANNON
  • Newark Part No.: 95B5402
  • Manufacturer Part No 980-2000-346

Product Information


Availability

Availability: No Longer Manufactured


Substitutes

  • 10J8066 - Series:-; D Sub Shell Size:DA; Connector Body Material:Zinc; Cable Exit Angle:180 ;RoHS Compliant: Yes

Price

Quantity List Price
1 - 49 $16.21
50 - 99 $14.71
100 - 249 $13.48
250 - 499 $12.52
500+ $11.70

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
10J8066
980-2000-346

980-2000-346

ITT CANNON

BACKSHELL, DA SIZE, DIE CAST ZINC

BACKSHELL, DA SIZE, DIE CAST ZINC; Series:-; D Sub Shell Size:DA; Connector Body Material:Zinc; Cable Exit Angle:180 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6

1+ $5.36 10+ $4.92 25+ $4.56 50+ $4.20 More Pricing

Buy
  • 6 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/4/15

Customers Also Bought