Low

ITT CANNON  249-1950-000  JUNCTION SHELL KIT, THERMOPLASTIC, 90DEG OR 180DEG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ITT CANNON
  • Newark Part No.: 98F9559
  • Manufacturer Part No 249-1950-000

Product Information


  • Accessory Type: Junction Shell Kit
  • Cable Exit Angle: 90°, 180°
  • Connector Body Material: Thermoplastic
  • Connector Shell Size: -
  • For Use With: DL1 & DLM1 Connectors
  • SVHC: No SVHC (16-Jun-2014)
  • Series: DL / DLM

Availability

Availability:  74

(Available until stock is exhausted)


  • 74 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $28.33

Buy

Price

Quantity List Price
1 - 9 $28.33
10 - 24 $25.54
25+ $21.95

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
01K5461
DL1-J/S

DL1-J/S

ITT CANNON

JUNCTION SHELL KIT, DL1, DLM1 CONNECTOR

JUNCTION SHELL KIT, DL1, DLM1 CONNECTOR; Accessory Type:Junction Shell; For Use With:DL1, DLM1 ZIF Connectors; Connector Shell Size:-; Cable Exit Angle:90°, 180°; Connector Body Material:Thermoplastic ;RoHS Compliant: Yes

  Write a Review | Ask a Question

40

1+ $28.74 10+ $25.91 25+ $22.27

Buy

(Available until stock is exhausted)

  • 40 in stock for same day shipping

see cut-off times

Suggested Substitutes
51R5883
DL1-J/S

DL1-J/S

ITT CANNON

JUNCTION SHELL KIT, THERMOPLASTIC

JUNCTION SHELL KIT, THERMOPLASTIC; Accessory Type:Junction Shell Kit; For Use With:Cannon ZIF Crimp Contact Connector; Connector Shell Size:-; Cable Exit Angle:90°, 180°; Connector Body Material:Thermoplastic ;RoHS Compliant: Yes

  Write a Review | Ask a Question

69

1+ $30.79 10+ $27.75 25+ $23.85

Buy
    Per the manufacturer, more stock expected week of 4/13/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought