Low

ITT CANNON  110535-0000  ZIF CONNECTOR HOUSING, PLUG, 156 POS, 6ROW

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ITT CANNON
  • Newark Part No.: 03C3534
  • Manufacturer Part No 110535-0000

Product Information


  • Contact Termination: Crimp / Solder
  • For Use With: DL Series Plug Crimp Contacts, Actuating Handle Kit
  • Gender: Plug
  • Insert Type: Signal
  • No. of Positions: 156
  • No. of Rows: 6
  • Rectangular Shell Size: -
  • SVHC: No SVHC (16-Jun-2014)
  • Series: -

Find similar products  grouped by common attribute

Availability

Availability:  1

(Available until stock is exhausted)


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $69.26

Buy

Price

Quantity List Price
1 - 24 $69.26
25 - 49 $66.09
50 - 99 $64.34
100 - 249 $62.23
250+ $60.12

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
51R5884
DL1-156P

DL1-156P

ITT CANNON

ZIF CONNECTOR HOUSING, PLUG, 156 POS, 6ROW

ZIF CONNECTOR HOUSING, PLUG, 156 POS, 6ROW; Series:DL1; No. of Positions:156; No. of Rows:6; Gender:Plug; Insert Type:Signal; Rectangular Shell Size:-; For Use With:DL Series Plug Crimp Contacts, Actuating Handle Kit ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

1,210

1+ $82.76 3+ $78.97

Buy
  • 1,210 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/6/15

Customers Also Bought