Please refer to product description
- Manufacturer:
- ITT CANNON
- Newark Part Number:
- 53M0130
- Manufacturer Part No:
- 031-8717-149
- CONTACT, SOCKET, 20-16AWG, CRIMP
- Series: APD
- For Use With: APD Connector Series
- Contact Gender: Socket
- Wire Size AWG Min: 20AWG
- Wire Size AWG Max: 16AWG
- Contact Termination: Crimp
- Contact Material: Copper Alloy
- Contact Plating: Tin
- RoHS Compliant: Yes
Catalog Page/Catalog Number:
967 / 131969 / 130
977 / 129
Availability
Price For: 1 Each
Minimum Order Quantity: 21
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 21 - 24 | $1.35 | $0.8150 |
| 25 - 49 | $1.19 | $0.8150 |
| 50 - 99 | $1.05 | $0.8150 |
| 100+ | $0.939 | $0.6990 |
|
|
- RoHS Compliance: Yes


