Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- ITT CANNON
- Newark Part Number:
- 99F8347
- Manufacturer Part No:
- 031-8556-110
-
- Technical Data Sheet (1.63MB) EN
Product Information
- CONTACT, SOCKET, 18-16AWG, CRIMP
- Series: CA Bayonet
- For Use With: ITT Cannon's CA-Bayonet Circular Connectors
- Contact Gender: Socket
- Wire Size AWG Min: 18AWG
- Wire Size AWG Max: 16AWG
- Contact Termination: Crimp
- Contact Size: 16
- RoHS Compliant: Yes
Availability
131 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $1.33
Price
| Qty | Price |
|---|---|
| 1 - 24 | $1.33 |
| 25 - 99 | $1.21 |
| 100 - 249 | $1.14 |
| 250 - 499 | $1.08 |
| 500+ | $1.03 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


