New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

ITT CANNON - 030-9036-000 - CIRCULAR CONTACT, PIN, 24-20AWG, CRIMP

ITT CANNON030-9036-000
Image is for illustrative purposes only.
Please refer to product description
ITT CANNON
Manufacturer:
ITT CANNON
Newark Part Number:
20C8742
Manufacturer Part No:
030-9036-000

Technical Data Sheet (363.25KB) EN
Technical Data Sheet (363.25KB) EN

Product Information
  • CIRCULAR CONTACT, PIN, 24-20AWG, CRIMP
  • Series: KPSE
  • For Use With: MIL-C-26482, Series I Connectors
  • Contact Gender: Pin
  • Wire Size AWG Min: 24AWG
  • Wire Size AWG Max: 20AWG
  • Contact Termination: Crimp
  • Contact Size: 20
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

379 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.63  

  1. Qty

Price

Qty Price
1  - 9 $1.63
10  - 24 $1.47
25+  $1.27
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty

CNT P KPT-20 A173

ITT CANNON

Circular

0
Price
For: 1 Each
1,000+
$1.49

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 61 days)
430-8560-006

ITT CANNON

CONTACT, 20 PIN, KPSE

Series:KPSE; For Use With:Miniature Circular Connectors; Contact Gender:Pin; Contact Material:Copper; Contact Plating:(Not Available);

901
Price
For: 1 Each
1+
$1.48
100+
$1.33
250+
$1.20
500+
$1.09
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

901 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(ITT CANNON) OR (Contacts) OR (030-9036-000)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

ITT CANNON CNT P KPT-20 A173
1 Each
$1.49
ITT CANNON 430-8560-006
1 Each
$1.48