New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

ITT CANNON - 030-2488-016 - CONTACT, D SUB COMBO, SOCKET, CRIMP

ITT CANNON030-2488-016
Image is for illustrative purposes only.
Please refer to product description
ITT CANNON
Manufacturer:
ITT CANNON
Newark Part Number:
90B4990
Manufacturer Part No:
030-2488-016

Technical Data Sheet (9.74MB) EN
Technical Data Sheet (9.74MB) EN

Product Information
  • CONTACT, D SUB COMBO, SOCKET, CRIMP
  • Series: Combo D
  • For Use With: Combo D Subminiature Connectors
  • Contact Plating: Gold
  • Contact Material: Copper
  • Wire Size AWG Min: 24AWG
  • Wire Size AWG Max: 20AWG
  • Contact Gender: Socket
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

87 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.00  

  1. Qty

Price

Qty Price
1  - 4 $1.00
5  - 9 $0.951
10  - 24 $0.902
25  - 49 $0.853
50+  $0.804
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty

980-0008-135

ITT CANNON

Extraction Tool

For Use With: ITT Cannon Size 24-20AWG Contacts;

8
Price
For: 1 Each
1+
$23.58
5+
$22.42
10+
$21.27
25+
$20.11
more...

Supplier Direct Ship products that show available inventory are in stock at the supplier and will ship directly from the supplier within 2-3 business days.Supplier Direct Ship  - Non-Cancelable/Non-Returnable
(Ships within 2-3 business days)

995-2000-075

ITT CANNON

CCT-ZD*A

9
Price
For: 1 Each
1+
$862.90
5+
$813.31
10+
$709.17
25+
$684.37
more...

Supplier Direct Ship products that show available inventory are in stock at the supplier and will ship directly from the supplier within 2-3 business days.Supplier Direct Ship  - Non-Cancelable/Non-Returnable
(Ships within 2-3 business days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(ITT CANNON) OR (D Sub Contacts) OR (030-2488-016)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

 

ITT CANNON
980-0008-135
1 Each
$23.58
 
 

ITT CANNON
995-2000-075
1 Each
$862.90