Low

ITT CANNON  030-2416-001  CONTACT, PLUG & RCPT, 32-28AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ITT CANNON
  • Newark Part No.: 95F1933
  • Manufacturer Part No 030-2416-001

Product Information


  • Contact Gender: Pin
  • Contact Material: Copper
  • Contact Plating: Gold
  • Contact Termination: Crimp
  • For Use With: ZIF Connectors
  • SVHC: No SVHC (16-Dec-2013)
  • Series: DL
  • Wire Size AWG Max: 28AWG
  • Wire Size AWG Min: 32AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/920

Availability

Availability:  0

    Supplier lead time 10 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 15000

Order multiple quantity: 1

Price: $0.388

Buy

Price

Quantity List Price
500 - 999999999 $0.388

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
61X8626
10-113239-08P

10-113239-08P

AMPHENOL

ER #8 CONT CRIMP GOLD

ER #8 CONT CRIMP GOLD

  Write a Review | Ask a Question

5

1+ $27.44 25+ $25.14 50+ $23.35 100+ $22.59 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

75M8297
10-113239-12P

10-113239-12P

AMPHENOL

ER #12 CONT CRIMP GOLD

ER #12 CONT CRIMP GOLD

  Write a Review | Ask a Question

47

1+ $11.89 100+ $9.72 250+ $8.91 500+ $8.27 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

72K1683
10-113239-16P

10-113239-16P

AMPHENOL INDUSTRIAL

ER CON 16 PIN CRIMP GOLD

ER CON 16 PIN CRIMP GOLD

  Write a Review | Ask a Question

325

1+ $5.86 25+ $5.02 50+ $4.82 100+ $4.58 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Customers Also Bought