Low

ITT CANNON  030-2410-001..  CONTACT, PIN, 26-24 AWG, CRIMP

ITT CANNON-030-2410-001..-CONTACT, PIN, 26-24 AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ITT CANNON
  • Newark Part No.: 01M9637
  • Manufacturer Part No 030-2410-001..

Product Information


  • Contact Gender: Pin
  • Contact Material: Copper
  • Contact Plating: Gold over Nickel
  • Contact Termination: Crimp
  • SVHC: No SVHC (16-Jun-2014)
  • Series: DL
  • Wire Size AWG Max: 20AWG
  • Wire Size AWG Min: 26AWG

Availability

Availability:  282

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 20 weeks

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $51.43

Buy

Price

Quantity List Price
1 - 24 $51.43
25 - 49 $48.73
50 - 99 $46.60
100 - 249 $45.05
250+ $35.00

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
84F698
030-2410-001
Technical Data Sheet}
No Not RoHS compliant

030-2410-001

ITT CANNON

CONTACT, PLUG & RCPT, 22-20AWG, CRIMP

CONTACT, PLUG & RCPT, 22-20AWG, CRIMP; Series:DL; Contact Plating:Gold; Contact Material:Copper; Contact Gender:Pin, Socket; Contact Termination:Crimp; Wire Size AWG Min:22AWG; Wire Size AWG Max:20AWG; Contact Type:- ;RoHS Compliant: No

0  Write a Review | Ask a Question

48,623

1+ $0.648 50+ $0.547 100+ $0.494 250+ $0.446 more…

Buy
  • 48,623 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
03K3587
030-2410-001

030-2410-001

ITT CANNON

Connector Contact,SKT,CRIMP Terminal

Connector Contact,SKT,CRIMP Terminal ;RoHS Compliant: Yes

  Write a Review | Ask a Question

186,576

1+ $0.909 100+ $0.704 250+ $0.636 500+ $0.574 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Associated Products


Customers Also Bought