Low

ITT CANNON  030-1953-002  CONTACT, MACHINED, SOCKET, 26-30AWG

ITT CANNON 030-1953-002
Technical Data Sheet (3.92MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

For Use With:
D Sub Connectors
Contact Gender:
Socket
Contact Material:
Copper
Contact Plating:
Gold Plated Contacts
Wire Size AWG Max:
26AWG
Wire Size AWG Min:
30AWG
Contact Termination Type:
Crimp
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.