Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- ITT CANNON
- Newark Part Number:
- 51R5893
- Manufacturer Part No:
- 030-1953-000
-
- Technical Data Sheet (84.15KB) EN
Product Information
- CONTACT, MACHINED, SOCKET, 24-20AWG, CRIMP
- Series: -
- For Use With: D*U Series D Sub Connectors
- Contact Plating: Gold
- Contact Material: Copper
- Wire Size AWG Min: 24AWG
- Wire Size AWG Max: 20AWG
- Contact Gender: Socket
- RoHS Compliant: Yes
Availability
14632 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $0.44
Price
| Qty | Price |
|---|---|
| 1 - 4 | $0.44 |
| 5 - 9 | $0.414 |
| 10 - 24 | $0.391 |
| 25 - 49 | $0.359 |
| 50+ | $0.321 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


