New to Newark/element14? Start here
2013/05/25

Spotted an Error? Print Page Share this page

IST INNOVATIVE SENSOR TECHNOLOGY - P14 SMD-G - SENSOR, HUMIDITY, CAPACITIVE, SMD

IST INNOVATIVE SENSOR TECHNOLOGYP14 SMD-G
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
IST INNOVATIVE SENSOR TECHNOLOGY
Newark Part Number:
52R3714
Manufacturer Part No:
P14 SMD-G

Technical Data Sheet (118.71KB) EN
Technical Data Sheet (118.71KB) EN

Product Information
  • SENSOR, HUMIDITY, CAPACITIVE, SMD
  • Sensing Accuracy: 1.5%
  • Humidity Range: 0% to 100% Relative Humidity
  • Sensitivity: ± 1.5%
  • Sensor Terminals: SMD
  • Response Time: 5s
  • Capacitance: 180pF
  • Operating Temperature Min: -50°C
  • Operating
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order
Lead Time 61 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $13.19  

  1. Qty

Price

Qty Price
1  - 49 $13.19
50  - 99 $11.94
100  - 249 $10.98
250  - 499 $10.18
500+  $9.50
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(IST INNOVATIVE SENSOR TECHNOLOGY) OR (Humidity) OR (P14 SMD-G)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----