Low

IST INNOVATIVE SENSOR TECHNOLOGY  P14 FEMTOCAP-G  SENSOR, HUMIDITY, CAPACITIVE, FEMTO CAP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Capacitance: 180pF
  • Humidity Range: 0% to 100% Relative Humidity
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -50°C
  • Response Time: 3s
  • SVHC: No SVHC (17-Dec-2014)
  • Sensing Accuracy: -
  • Sensitivity: ± 1.5%
  • Sensor Output: -
  • Sensor Terminals: SMD
  • Supply Voltage Max: -
  • Supply Voltage Min: -

Find similar products  grouped by common attribute

Availability

Availability:  33

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $10.37

Buy

Price

Quantity List Price
1 - 99 $10.37
100 - 249 $8.47
250 - 499 $7.77
500 - 999 $7.21
1000+ $6.78

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought