New to Newark/element14? Start here
2013/05/25

Spotted an Error? Print Page Share this page

IST INNOVATIVE SENSOR TECHNOLOGY - P14 FEMTO-THERMO-G - SENSOR, HUMIDITY & TEMP, CAPACITIVE

IST INNOVATIVE SENSOR TECHNOLOGYP14 FEMTO-THERMO-G
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
IST INNOVATIVE SENSOR TECHNOLOGY
Newark Part Number:
52R3712
Manufacturer Part No:
P14 FEMTO-THERMO-G

Technical Data Sheet (115.26KB) EN
Technical Data Sheet (115.26KB) EN

Product Information
  • SENSOR, HUMIDITY & TEMP, CAPACITIVE
  • Humidity Range: 0% to 100% Relative Humidity
  • Sensitivity: ± 1.5%
  • Sensor Terminals: SMD
  • Response Time: 3s
  • Capacitance: 180pF
  • Operating Temperature Min: -50°C
  • Operating Temperature Max: 150°C
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 5

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

5 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $19.02  

  1. Qty

Price

Qty Price
1  - 49 $19.02
50  - 99 $17.22
100  - 249 $15.82
250  - 499 $14.68
500+  $13.69
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(IST INNOVATIVE SENSOR TECHNOLOGY) OR (Humidity) OR (P14 FEMTO-THERMO-G)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----