New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

IST INNOVATIVE SENSOR TECHNOLOGY - P14 (150PF +/-50PF) - SENSOR, HUMIDITY, 150 DEG C,150PF

IST INNOVATIVE SENSOR TECHNOLOGYP14 (150PF +/-50PF)
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
IST INNOVATIVE SENSOR TECHNOLOGY
Newark Part Number:
44W8501
Manufacturer Part No:
P14 (150PF +/-50PF)

Technical Data Sheet (260.28KB) EN
Technical Data Sheet (260.28KB) EN

Product Information
  • SENSOR, HUMIDITY, 150 DEG C,150PF
  • Humidity Range: 0% to 100%
  • Sensor Output1: (Not Available)
  • Sensor Terminals: Wire Leads
  • Response Time: 5s
  • Capacitance: 150pF
  • Operating Temperature Min: -50°C
  • Operating Temperature Max: 150°C
  • SVHC: No
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 24

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

24 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $38.42  

  1. Qty

Price

Qty Price
1  - 24 $38.42
25  - 49 $35.31
50  - 99 $32.75
100  - 249 $31.65
250+  $30.55
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
D00336

DURATOOL

PRECISION TWEEZERS

Tweezer Type:Precision; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Applications:Industrial;

23
Price
For: 1 Each
1+
$17.44
50+
$15.77
100+
$14.49
250+
$13.34
more...

23 available to ship today
3099125-M 2METRE

MULTICORE (SOLDER)

SOLDER WIRE, , 1.2MM X 2M

External Diameter - Metric:1.2mm; External Diameter - Imperial:0.047"; Solder Alloy:99.7, 0.3 Sn, Cu; Melting Temperature:227°C; SVHC:No SVHC (20-Jun-2013);

22
Price
For: 1 Each
1+
$2.39
100+
$2.16
250+
$1.99
500+
$1.84
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

22 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(IST INNOVATIVE SENSOR TECHNOLOGY) OR (Humidity) OR (P14 (150PF +/-50PF))"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

DURATOOL D00336
1 Each
$17.44
MULTICORE (SOLDER) 3099125-M 2METRE
1 Each
$2.39