Low

IST INNOVATIVE SENSOR TECHNOLOGY  MK33 (300PF +/-40PF)  SENSOR, HUMIDITY, 190 DEG C, 300PF

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Capacitance: 300pF
  • Humidity Range: 0% to 100% Relative Humidity
  • Operating Temperature Max: 190°C
  • Operating Temperature Min: -40°C
  • Response Time: 6s
  • SVHC: No SVHC (16-Jun-2014)
  • Sensing Accuracy: -
  • Sensitivity: -
  • Sensor Output: -
  • Sensor Terminals: Wire Leads

Availability

Availability:  21

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/11/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $44.74

Buy

Price

Quantity List Price
1 - 24 $44.74
25 - 49 $40.99
50 - 99 $38.08
100 - 249 $36.83
250+ $35.58

IST INNOVATIVE SENSOR TECHNOLOGY-MK33 (300PF +/-40PF)-SENSOR, HUMIDITY, 190 DEG C, 300PF;SENSOR, HUMIDITY, 190 DEG C, 300PF; Sensing Accuracy:-; Humidity Range:0% to 100% Relative Humidity; Sensitivity:-; Sensor Output1:-; Sensor Terminals:Wire Leads; Response Time:6s; Capacitance:300pF; Operating Temperature Min:-40°C; ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought