Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- IST INNOVATIVE SENSOR TECHNOLOGY
- Newark Part Number:
- 83K3490
- Manufacturer Part No:
- LINPICCO (TM) BASIC A0545
-
- Technical Data Sheet (712.51KB) EN
Product Information
- HUMIDITY SENSOR
- Sensing Accuracy: 3%
- Humidity Range: 0% to 100% RH
- Sensor Output: Analogue
- Sensor Terminals: Connector
- Supply Voltage Min: 4.5VDC
- Supply Voltage Max: 5.5VDC
- Operating Temperature Min: -25°C
- External Depth: 47mm
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
Lead Time 61 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $40.60
Price
| Qty | Price |
|---|---|
| 1 - 24 | $40.60 |
| 25 - 49 | $38.57 |
| 50 - 99 | $36.85 |
| 100 - 249 | $35.60 |
| 250+ | $34.51 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


