New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

IST INNOVATIVE SENSOR TECHNOLOGY - LINPICCO (TM) BASIC A05 - HUMIDITY SENSOR

IST INNOVATIVE SENSOR TECHNOLOGYLINPICCO (TM) BASIC A05
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
IST INNOVATIVE SENSOR TECHNOLOGY
Newark Part Number:
83K3481
Manufacturer Part No:
LINPICCO (TM) BASIC A05

Technical Data Sheet (712.48KB) EN
Technical Data Sheet (712.48KB) EN

Product Information
  • HUMIDITY SENSOR
  • Sensing Accuracy: 3%
  • Humidity Range: 0% to 100% RH
  • Sensor Output: Voltage
  • Sensor Terminals: Connector
  • Supply Voltage Min: 7VDC
  • Supply Voltage Max: 32VDC
  • Operating Temperature Min: -25°C
  • Operating Temperature Max: 85°C
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 9

Supplier Stock products that show available inventory will be shipped via the Newark/element14 warehouse to you in 10-15 business days.Supplier Stock

 - Non-Cancelable/Non-Returnable
Delivery within 10 - 15 business days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $46.07  

  1. Qty

Price

Qty Price
1  - 24 $46.07
25  - 49 $43.64
50  - 99 $41.74
100  - 249 $40.35
250+  $31.35
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(IST INNOVATIVE SENSOR TECHNOLOGY) OR (Humidity) OR (LINPICCO (TM) BASIC A05)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----