Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- IST INNOVATIVE SENSOR TECHNOLOGY
- Newark Part Number:
- 83K3474
- Manufacturer Part No:
- LINPICCO (TM) BASIC A01
-
- Technical Data Sheet (193.93KB) EN
Product Information
- HUMIDITY SENSOR
- Sensing Accuracy: 3%
- Humidity Range: 0% to 100% RH
- Sensor Output: Voltage
- Sensor Terminals: Connector
- Supply Voltage Min: 7VDC
- Supply Voltage Max: 32VDC
- Operating Temperature Min: -25°C
- Operating Temperature Max: 85°C
- RoHS Compliant: Yes
Availability
|
Availability:
1 |
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
1 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $45.00
Price
| Qty | Price |
|---|---|
| 1 - 24 | $45.00 |
| 25 - 49 | $42.75 |
| 50 - 99 | $40.84 |
| 100 - 249 | $39.46 |
| 250+ | $38.25 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


