New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

IST INNOVATIVE SENSOR TECHNOLOGY - HYT 939 - SENSOR, HUMIDITY, DIGITAL, P-PROOF

IST INNOVATIVE SENSOR TECHNOLOGYHYT 939
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
IST INNOVATIVE SENSOR TECHNOLOGY
Newark Part Number:
44W8410
Manufacturer Part No:
HYT 939

Technical Data Sheet (541.41KB) EN
Technical Data Sheet (541.41KB) EN

Product Information
  • SENSOR, HUMIDITY, DIGITAL, P-PROOF
  • Sensing Accuracy: 1.8%
  • Humidity Range: 0% to 100%
  • Sensor Output1: Digital
  • Sensor Terminals: Through Hole
  • Response Time: 10s
  • Operating Temperature Min: -40°C
  • Operating Temperature Max: 125°C
  • SVHC: No
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order
Lead Time 61 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $49.78  

  1. Qty

Price

Qty Price
1  - 24 $49.78
25  - 49 $45.75
50  - 99 $42.43
100  - 249 $41.01
250+  $39.59
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
D96SCF222-250G. 2METRE

MULTICORE (SOLDER)

SOLDER WIRE, , 0.7MM X 2M

External Diameter - Metric:0.7mm; External Diameter - Imperial:0.028"; Solder Alloy:95.5, 3.5, 0.7 Sn, Ag, Cu; Melting Temperature:217°C; SVHC:No SVHC (20-Jun-2013);

27
Price
For: 1 Each
1+
$2.39
100+
$2.16
250+
$1.99
500+
$1.84
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

27 available for delivery in 5-7 business days
(Continental US Only)
D00832

DURATOOL

TWEEZERS TYPE 3C SA ESD 110MM

Tweezer Type:Sharp; Overall Length:110mm; Tweezer Body Material:Polyester Epoxy Coated Stainless Steel; Tweezer Tip Material:Stainless Steel; SVHC:No SVHC (20-Jun-2013);

24
Price
For: 1 Each
1+
$19.35
25+
$18.40
50+
$17.52
100+
$16.63
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

24 available for delivery in 5-7 business days
(Continental US Only)
HYT LABKIT

IST INNOVATIVE SENSOR TECHNOLOGY

KIT, SENSOR, HUMIDITY, DIGITAL, I2C

Kit Contents:PC Adapter, Connection Cable, CD ROM; SVHC:No SVHC (20-Jun-2013); Accessory Type:PC LabKit; For Use With:HYGROCHIP HYT 221, HYT 271, HYT 939 Humidity Sensors;

5
Price
For: 1 Kit
1+
$232.77
10+
$215.77
25+
$207.93
50+
$200.08
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

5 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(IST INNOVATIVE SENSOR TECHNOLOGY) OR (Humidity) OR (HYT 939)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

MULTICORE (SOLDER) D96SCF222-250G. 2METRE
1 Each
$2.39
1 Each
$19.35
IST INNOVATIVE SENSOR TECHNOLOGY HYT LABKIT
1 Kit
$232.77