Low

IST INNOVATIVE SENSOR TECHNOLOGY  HYT 271  SENSOR, HUMIDITY, DIGITAL, I2C

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Capacitance: -
  • Humidity Range: 0% to 100% Relative Humidity
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Response Time: 4s
  • SVHC: No SVHC (17-Dec-2014)
  • Sensing Accuracy: 1.8%
  • Sensitivity: -
  • Sensor Output: Digital
  • Sensor Terminals: Through Hole
  • Supply Voltage Max: -
  • Supply Voltage Min: -

Availability

Availability:  162

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/31/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $30.97

Buy

Price

Quantity List Price
1 - 24 $30.97
25 - 49 $28.37
50 - 99 $26.36
100 - 249 $25.50
250+ $24.62

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
44W8408
HYT 221

HYT 221

IST INNOVATIVE SENSOR TECHNOLOGY

SENSOR, HUMIDITY, DIGITAL, W/ FILTER

SENSOR, HUMIDITY, DIGITAL, W/ FILTER; Sensing Accuracy:1.8%; Humidity Range:0% to 100% Relative Humidity; Sensitivity:-; Sensor Output1:Digital; Sensor Terminals:Through Hole; Response Time:12s; Capacitance:-; Supply Voltage Min:-; ;RoHS Compliant: Yes

72

1+ $39.66 25+ $36.34 50+ $33.76 100+ $32.65 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 8/31/15
44W8410
HYT 939

HYT 939

IST INNOVATIVE SENSOR TECHNOLOGY

SENSOR, HUMIDITY, DIGITAL, P-PROOF

SENSOR, HUMIDITY, DIGITAL, P-PROOF; Sensing Accuracy:1.8%; Humidity Range:0% to 100% Relative Humidity; Sensitivity:-; Sensor Output1:Digital; Sensor Terminals:Through Hole; Response Time:10s; Capacitance:-; Supply Voltage Min:-; ;RoHS Compliant: Yes

133

1+ $57.40 25+ $52.60 50+ $48.86 100+ $47.26 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 8/31/15

Associated Products


Customers Also Bought