Low

IST INNOVATIVE SENSOR TECHNOLOGY  FS1.A.1L.195  FLOW SENSOR, GAS, MOULDED

IST INNOVATIVE SENSOR TECHNOLOGY FS1.A.1L.195
Manufacturer Part No:
FS1.A.1L.195
Newark Part No.:
31M0597
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Flow Rate Min:
-
Flow Rate Max:
-
Pressure Max:
-
Supply Voltage DC Min:
2V
Supply Voltage DC Max:
5V
Accuracy %:
3%
Port Size:
-
Product Range:
FS1 Series
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.