Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- IST INNOVATIVE SENSOR TECHNOLOGY
- Newark Part Number:
- 52R3490
- Manufacturer Part No:
- DIGIPICCO (TM) BASIC I2C-G
-
- Technical Data Sheet (136.09KB) EN
Product Information
- SENSOR, HUMIDITY, MODULE
- Humidity Range: 0% to 100% Relative Humidity
- Sensor Output1: Digital
- Response Time: 5s
- Operating Temperature Min: -25°C
- Operating Temperature Max: 85°C
- SVHC: No SVHC (19-Dec-2012)
- Accuracy: <
- ±3% RH,
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
Lead Time 61 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $40.26
Price
| Qty | Price |
|---|---|
| 1 - 24 | $40.26 |
| 25 - 49 | $37.00 |
| 50 - 99 | $34.32 |
| 100 - 249 | $33.17 |
| 250+ | $32.02 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


