Low

ISOCOM  H11L2SM  Optocoupler, Digital Output, 1 Channel, 5 kV, Surface Mount DIP, 6 Pins

ISOCOM H11L2SM
Manufacturer:
ISOCOM ISOCOM
Manufacturer Part No:
H11L2SM
Newark Part No.:
40P0273
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Channels:
1 Channel
Isolation Voltage:
5kV
Data Rate:
-
Optocoupler Case Style:
Surface Mount DIP
No. of Pins:
6Pins
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.